TE Connectivity PCB Power Relay, 24V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 718-1850
- Distrelec Article No.:
- 302-21-359
- Mfr. Part No.:
- 6-1393231-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$82.00
(exc. GST)
$90.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 170 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $82.00 | - |
| 25 - 49 | $81.17 | 1% |
| 50 - 99 | $79.34 | 3% |
| 100 - 249 | $76.97 | 6% |
| 250 + | $74.53 | 9% |
*price indicative
- RS Stock No.:
- 718-1850
- Distrelec Article No.:
- 302-21-359
- Mfr. Part No.:
- 6-1393231-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RP3SL | |
| Terminal Type | Solder | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 4kVA | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.6mm | |
| Length | 29mm | |
| Height | 25.5mm | |
| Coil Power | 520mW | |
| Standards/Approvals | VDE Cert. No. 40025448 (DC versions only), UL E214024 | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RP3SL | ||
Terminal Type Solder | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 4kVA | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 12.6mm | ||
Length 29mm | ||
Height 25.5mm | ||
Coil Power 520mW | ||
Standards/Approvals VDE Cert. No. 40025448 (DC versions only), UL E214024 | ||
Contact Material Silver Alloy | ||
RP3SL Series
120A, 20ms inrush capability
5mm pins
DIN rail mounting sockets available see stock no. 400-9130
Applications: lighting control, timers, motor control, home automation
Coil power: 500 mW
Operating temperature range: -40 to +70°C
Creepage & clearance: 8 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 25.5, W 29, D 12.6
Approvals
UL, CSA, VDE
- RS Stock No. 7181850P
- Mfr. Part No. 6-1393231-6
Each (Supplied in a Bag)
$82.00
- RS Stock No. 6803694
- Mfr. Part No. RT134024
Each
$6.82
- RS Stock No. 1640167
- Mfr. Part No. RT134024
Each (In a Box of 20)
$5.13
- RS Stock No. 2727731
- Mfr. Part No. RT234024 6-1393239-6
Each (In a Box of 20)
$7.702
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- Omron PCB Power Relay 12A Switching Current, SPST











