TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
791-7356
Mfr. Part No.:
1415899-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RZ

Terminal Type

PCB Pin

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Coil Power

400mW

Width

12.7mm

Standards/Approvals

RoHS

Length

29mm

Height

15.7mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RZ Series PCB Power Relays


RZ Series PCB mounting power relays with a 400 mW DC Coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.

12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning

16A versions of these RZ Series PCB mounting power relays have 5 mm pinning

3.2 or 5 mm pinning

Dimensions: 29.00 x 12.70 x 15.70 mm

Meets the appliance industry requirements of IEC60335-1

Approvals

VDE and UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy