TE Connectivity PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.53

(exc. GST)

$85.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 647 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$77.53
5 - 9$75.56
10 +$74.61

*price indicative

RS Stock No.:
718-1856
Mfr. Part No.:
6-1393231-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RP3SL

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

4kVA

Maximum Operating Temperature

70°C

Coil Resistance

1.1kΩ

Length

29mm

Height

25.5mm

Coil Power

520mW

Standards/Approvals

RoHS, IEC 61810

Width

12.6mm

Contact Material

Silver Alloy

RP3SL Series


120A, 20ms inrush capability

5mm pins

DIN rail mounting sockets available see stock no. 400-9130

Applications: lighting control, timers, motor control, home automation

Coil power: 500 mW

Operating temperature range: -40 to +70°C

Creepage & clearance: 8 mm

Isolation coil to contact: 4000Vac

Switching voltage: 250Vac

H 25.5, W 29, D 12.6

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy