TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 718-1752
- Distrelec Article No.:
- 302-21-328
- Mfr. Part No.:
- 2-1393219-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.97 |
| 25 - 49 | $7.55 |
| 50 - 99 | $7.16 |
| 100 - 499 | $6.83 |
| 500 + | $6.50 |
*price indicative
- RS Stock No.:
- 718-1752
- Distrelec Article No.:
- 302-21-328
- Mfr. Part No.:
- 2-1393219-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | PE | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 685Ω | |
| Coil Power | 200mW | |
| Height | 10mm | |
| Length | 20mm | |
| Standards/Approvals | UL, RoHS, REACH, IEC | |
| Width | 10mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series PE | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 685Ω | ||
Coil Power 200mW | ||
Height 10mm | ||
Length 20mm | ||
Standards/Approvals UL, RoHS, REACH, IEC | ||
Width 10mm | ||
Contact Material Silver Alloy | ||
PE Series
High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10
- RS Stock No. 1354736
- Mfr. Part No. PE014012
Each (In a Box of 25)
$4.636
- RS Stock No. 2536854
- Mfr. Part No. PE014012
Each
$7.51
- RS Stock No. 1614374
- Mfr. Part No. V23057B2A101
Each (In a Box of 20)
$38.895
- RS Stock No. 2536854P
- Mfr. Part No. PE014012
Each (Supplied in a Tube)
$7.51
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Monostable Relay 12A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT









