TE Connectivity PCB Power Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 422-6896
- Distrelec Article No.:
- 301-67-796
- Mfr. Part No.:
- V23148A1105A101
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.44
(exc. GST)
$16.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $15.44 |
| 7 - 12 | $15.19 |
| 13 + | $14.91 |
*price indicative
- RS Stock No.:
- 422-6896
- Distrelec Article No.:
- 301-67-796
- Mfr. Part No.:
- V23148A1105A101
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | U/UB | |
| Terminal Type | Solder | |
| Switching Current | 5A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.25kVA | |
| Coil Resistance | 440Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61810, RoHS | |
| Coil Power | 327mW | |
| Length | 21.2mm | |
| Height | 14.9mm | |
| Width | 16.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series U/UB | ||
Terminal Type Solder | ||
Switching Current 5A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.25kVA | ||
Coil Resistance 440Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61810, RoHS | ||
Coil Power 327mW | ||
Length 21.2mm | ||
Height 14.9mm | ||
Width 16.2mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- SI
TE Connectivity U/UB Series PCB Power Relay
U / UB series single pole PCB power relays with silver nickel 90/10 contacts. Series U PCB power relays (V23148-A) are monostable with a standard or sensitive coil (for details see datasheet on RS website). Series U/B PCB power relays (V23148-B) are bistable with a standard coils.
Fully sealed design
Operating Temperature Range -25 to +70°C
Switching Voltage 250 Vac
Creepage And Clearance 3.5 mm
Isolation Coil to Contact: 4000Vac
H 18.9, W 21.2, D 16.2
Approvals
UL
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
