TE Connectivity PCB Power Relay, 2.2V dc Coil, 5A Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
191-8318
Mfr. Part No.:
9-1415389-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

2.2V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

PE

Terminal Type

PCB Pin

Switching Current

5A

Switching DC Voltage

30V dc

Switching Power

1.5kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

22Ω

Maximum Operating Temperature

85°C

Length

20mm

Height

10mm

Standards/Approvals

VDE Cert. No. 40011901 (for AgNi90/10 contacts only), UL E214025, IEC 61810-1, EN60335

Coil Power

220mW

Width

10mm

Contact Material

Silver Alloy

PE Series - Bistable/Latching Relays


Single-coil polarised latching (bistable) relay

High Coil sensitivity: 200mW

1 C/O Contact, 5A

Isolation Coil to contact: 4000Vac

Maximum switching voltage 250Vac

Operating temperature range -40 to +85°C

H 10mm, W 20mm, D 10mm

Approvals

VDE

  • RS Stock No. 4226896
  • Mfr. Part No. V23148A1105A101
Each
$15.44
Each (Supplied in a Tube)
$5.49
Each
$5.49
Each
$6.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy