TE Connectivity PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 172-1174
- Mfr. Part No.:
- V23154D 717F104 5-1393808-4
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1174
- Mfr. Part No.:
- V23154D 717F104 5-1393808-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 19mm | |
| Coil Resistance | 220 Ω | |
| Height | 35.5mm | |
| Contact Material | Gold Plated | |
| Series | Cradle N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 30mm | |
| Maximum Switching Power DC | 140 W | |
| Maximum Switching Power AC | 500 VA | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 19mm | ||
Coil Resistance 220 Ω | ||
Height 35.5mm | ||
Contact Material Gold Plated | ||
Series Cradle N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Depth 30mm | ||
Maximum Switching Power DC 140 W | ||
Maximum Switching Power AC 500 VA | ||
Application Signal | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 3A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT












