TE Connectivity PCB Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 680-4388
- Mfr. Part No.:
- V23154D 721F104
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-4388
- Mfr. Part No.:
- V23154D 721F104
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | PCB | |
| Product Type | Power Relay | |
| Coil Voltage | 24 V dc | |
| Switching Current | 5 A | |
| Contact Configuration | DPDT | |
| Coil Power | 200 mW | |
| Coil Resistance | 890 Ω | |
| Contact Material | Gold Plated | |
| Height | 30 mm | |
| Length | 30 mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | Cradle N | |
| Standards/Approvals | IEC, RoHS, UL, VDE | |
| Switching AC Voltage | 400 V ac | |
| Switching Power | 500 VA | |
| Terminal Type | Through Hole | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type PCB | ||
Product Type Power Relay | ||
Coil Voltage 24 V dc | ||
Switching Current 5 A | ||
Contact Configuration DPDT | ||
Coil Power 200 mW | ||
Coil Resistance 890 Ω | ||
Contact Material Gold Plated | ||
Height 30 mm | ||
Length 30 mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Series Cradle N | ||
Standards/Approvals IEC, RoHS, UL, VDE | ||
Switching AC Voltage 400 V ac | ||
Switching Power 500 VA | ||
Terminal Type Through Hole | ||
Width 10 mm | ||
- COO (Country of Origin):
- DE
TE Connectivity Non-latching Relay
The TE Connectivity Cradle N series PCB mount non-latching relay has a contact configuration of 4PDT. It is actuated with 24VDC coil voltage and 5A switching current. This miniature relay is multipurpose and highly reliable.
Features and Benefits
Coil resistance is 890ohm
Contact material is Ag + Au Sputtered
Dust protected
Operating temperature ranges between -40°C and 70°C
Terminal type is PCB pin
Applications
Telecommunication
Test and measurement equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity PCB Mount Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT












