Finder PCB Power Relay, 12V dc Coil, 12A Switching Current, 4PDT

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$34.60

(exc. GST)

$38.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$34.60-
15 - 49$33.971%
50 +$33.223%

*price indicative

RS Stock No.:
253-3574
Mfr. Part No.:
56.44.9.012.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

PCB

Series

56

Terminal Type

Solder

Switching Current

12A

Switching DC Voltage

220V dc

Switching AC Voltage

250V ac

Switching Power

3kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

123Ω

Coil Power

1.3W

Standards/Approvals

VDE, RoHS, RINA, EN, EAC, cURus, CSA, CCC

Width

27.7mm

Height

37.1mm

Length

40.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 56 Series Power Relay, 12V DC Coil Voltage, 4PDT Contact Configuration - 56.44.9.012.0000


This power relay is a 12V DC PCB mount relay designed for high-performance applications. Built with a robust 4PDT contact configuration, it measures 40.8mm in length, 27.7mm in depth, and 37.1mm in height, making it ideal for integration into compact electronic systems.

Features & Benefits


• Supports a maximum switching current of 12A for reliable performance

• Offers high isolation at 5 kV between coil and contact for safety

• Utilises silver alloy contact materials for improved conductivity

• Functions effectively in temperature ranges from -40°C to +70°C

• Features a mechanical flag indicator for operational visibility

• Compatible with both AC and DC coil applications for versatility

Applications


• Used in control panels for efficient power management

• Utilised in industrial furnaces and ovens for precise control

• Designed for vending machines to manage electrical supply

• Employed in industrial motors for reliable operation

• Incorporated in carousel warehouses for automated systems

How does this relay ensure safety in control applications?


The relay provides a robust isolation of 5 kV between the coil and the contacts, significantly reducing the risk of electrical faults and enhancing safety in control applications.

What is the expected lifespan of this relay under typical operating conditions?


The relay boasts an electrical life expectancy of over 100,000 cycles at rated load, making it a durable choice for repetitive switching applications.

Is there a specific way to mount this relay on a PCB?


Yes, the relay is designed for PCB mount installation and features through-hole terminals, which ensure secure connections to the PCB and facilitate easy soldering.

What type of load can this relay switch effectively?


It can handle resistive loads up to 3 kVA in AC conditions and is rated for a maximum DC switching voltage of 220V, making it suitable for various power management tasks.

Can this relay be used in automation systems?


Absolutely, the relay's high current capacity and varied applications make it an excellent choice for automation systems that demand reliability and performance under varying electrical loads.

Approvals

UL; CSA; VDE

  • RS Stock No. 0154576
  • Mfr. Part No. 56.34.9.012.0040
Each
$44.51
  • RS Stock No. 2452267
  • Mfr. Part No. 55.14.9.012.0000
Each
$33.25
  • RS Stock No. 2533580
  • Mfr. Part No. 56.44.9.024.0000
Each
$43.49
  • RS Stock No. 7761660
  • Mfr. Part No. 55.34.9.012.0074
Each
$34.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy