- RS Stock No.:
- 613-3803
- Brand:
- RS PRO
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.53
(exc. GST)
$42.38
(inc. GST)
Units | Per unit |
1 - 24 | $38.53 |
25 - 124 | $37.80 |
125 + | $31.11 |
- RS Stock No.:
- 613-3803
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 4 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 240V ac |
Maximum Switching Voltage DC | 28V dc |
Length | 40.8mm |
Coil Resistance | 84.5 Ω |
Coil Power | 2.5W |
Depth | 27.4mm |
Isolation Coil To Contact | 2.2kV ac |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -45°C |
Standards Met | RoHS Compliant |
Contact Material | Silver Alloy |
Life | 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Height | 35mm |
Maximum Switching Power AC | 2.5 VA |
Maximum Switching Power DC | 1.5 W |
Application | Power |
Related links
- RS PRO Plug In Power Relay 5A Switching Current, 4PDT
- RS PRO Plug In Power Relay 6A Switching Current, 4PDT
- Finder Plug In Power Relay 12A Switching Current, DPDT
- RS PRO Plug In Non-Latching Relay 5A Switching Current, 4PDT
- RS PRO Plug In Power Relay 10A Switching Current, 4PDT
- Finder PCB Mount Power Relay 12A Switching Current, 4PDT
- Siemens Base Power Relay 12A Switching Current
- Finder Plug In Power Relay 12A Switching Current, 4PDT