Finder PCB Mount Power Relay, 48V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 708-3122
- Mfr. Part No.:
- 40.31.7.048.0000
- Brand:
- Finder
Price (ex. GST) Each
$16.97
(exc. GST)
$18.67
(inc. GST)
175 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | $16.97 |
25 - 49 | $16.77 |
50 - 99 | $16.52 |
100 - 249 | $16.21 |
250 + | $15.94 |
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 6A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount 48V dc Coil, 10A Switching Current