Aratas PCB Power Relay, 48V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.38

(exc. GST)

$10.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.38
25 - 49$9.15
50 +$9.03

*price indicative

RS Stock No.:
205-1877
Mfr. Part No.:
G2R-1 DC48
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

380V ac

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Coil Resistance

4.2kΩ

Maximum Operating Temperature

70°C

Coil Power

530mW

Length

29mm

Width

13mm

Standards/Approvals

RoHS

Height

29.5mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
ID
The Omron Electronic Components PCB Power Relay with 1 general purpose power relays of single pole 10A and double pole 5 A. AC and DC types are both available for operational coils.

50mO maximum contact resistance

-40°C to 70°C operating temperature

100000 operations minimum electrical durability

8mm clearance between coil and contacts

  • RS Stock No. 2051876
  • Mfr. Part No. G2R-1 DC48
Each (In a Tray of 100)
$8.161
  • RS Stock No. 1720064
  • Mfr. Part No. G2R-1-E DC48
Each
$15.19
Each
$6.74
  • RS Stock No. 6839185P
  • Mfr. Part No. G5LE-1A DC48
Each (Supplied in a Tray)
$3.192

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy