Panasonic PCB Power Relay, 12V dc Coil, 22A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $0.91

View bulk pricing options

Subtotal (1 unit)*

$5.77

(exc. GST)

$6.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 965 unit(s) ready to ship from another location
  • Plus 102 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$5.77-
13 - 24$5.70$0.91
25 +$5.57$5.00

*price indicative

RS Stock No.:
699-5569
Distrelec Article No.:
137-11-160
Mfr. Part No.:
ALFG1PF12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

ALFG

Terminal Type

Through Hole

Switching Current

22A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

5.5kVA

Coil Resistance

103Ω

Maximum Operating Temperature

60°C

Width

15.7mm

Standards/Approvals

UL, RoHS, VDE

Length

30.1mm

Height

23.3mm

Coil Power

1.4W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH

ALFG Series


These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

High capacity

Low coil holding voltage

High insulation resistance

Surge breakdown voltage: 6kV

Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment

Approvals

UL; C-UL; VDE

Each (In a Box of 50)
$5.814
Each (In a Box of 50)
$11.929
Each
$12.03
Each
$7.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy