Panasonic Flange Power Relay, 24V dc Coil, 80A Switching Current, SPST
- RS Stock No.:
- 699-5847
- Mfr. Part No.:
- AEP18024
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$335.26
(exc. GST)
$368.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $335.26 |
| 10 - 49 | $321.85 |
| 50 + | $308.44 |
*price indicative
- RS Stock No.:
- 699-5847
- Mfr. Part No.:
- AEP18024
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Flange | |
| Series | AEP | |
| Terminal Type | Screw | |
| Switching Current | 80A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 400V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 80°C | |
| Coil Resistance | 7.3Ω | |
| Standards/Approvals | RoHS, UL | |
| Coil Power | 5W | |
| Length | 82.3mm | |
| Width | 40mm | |
| Height | 79mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Flange | ||
Series AEP | ||
Terminal Type Screw | ||
Switching Current 80A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 400V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 80°C | ||
Coil Resistance 7.3Ω | ||
Standards/Approvals RoHS, UL | ||
Coil Power 5W | ||
Length 82.3mm | ||
Width 40mm | ||
Height 79mm | ||
- COO (Country of Origin):
- JP
Panasonic Non-Latching Relay
The Panasonic AEP series flange mount non-latching relay has an SPNO contact configuration It is actuated with a 24VDC coil and 80A switching current. This power relay also has a low operating sound, high contact reliability and high current control. It offers a high voltage and current cut-off capacity in a compact package
Features and Benefits
Coil power is 5W
Coil resistance is 7.27ohm
Terminal type is screw
Contact resistance remains stable regardless of the ambient conditions
Ambient temperature ranges between -40°C and 80°C
Applications
Cogeneration systems
Battery inspection and testing equipment
Construction machinery
Automatic guided vehicles
Welding equipment
Inverter control
Solar power generation systems and elevators
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Panasonic Power Relay 80A Switching Current, SPST
- Durakool Power Relay 80A Switching Current, SPST
- Panasonic Flange Automotive Relay 80A Switching Current, SPST
- Durakool PCB Power Relay 80A Switching Current, SPDT
- Omron Flange Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 30A Switching Current, SPST
- TE Connectivity Flange Power Relay 300A Switching Current, SPST
- Hongfa Europe GMBH Flange Power Relay 40A Switching Current, SPST
