Panasonic PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 292-7092
- Mfr. Part No.:
- DE1AL212D
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.33
(exc. GST)
$25.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $23.33 |
| 5 - 9 | $22.74 |
| 10 + | $22.45 |
*price indicative
- RS Stock No.:
- 292-7092
- Mfr. Part No.:
- DE1AL212D
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Switching Current | 8A | |
| Switching DC Voltage | 230V dc | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS, IEC, CE, VDE, UL, TUV | |
| Coil Power | 4kW | |
| Height | 12.5mm | |
| Length | 25mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Switching Current 8A | ||
Switching DC Voltage 230V dc | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Width 12.5mm | ||
Standards/Approvals RoHS, IEC, CE, VDE, UL, TUV | ||
Coil Power 4kW | ||
Height 12.5mm | ||
Length 25mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
DE series bistable relay
Bistable 2-coil compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Related links
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 8A Switching Current, DPST
- Panasonic PCB Power Relay 8A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Power Relay 8A Switching Current, SPST
- Panasonic PCB Power Relay 8A Switching Current
- Panasonic PCB Power Relay 8A Switching Current, SPDT
