Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$202.90

(exc. GST)

$223.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 16 March 2027
  • Plus 500 unit(s) shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$2.029$202.90
200 - 900$1.978$197.80
1000 +$1.78$178.00

*price indicative

RS Stock No.:
134-7868
Mfr. Part No.:
ALQ312
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

ALQ

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Minimum Operating Temperature

-40°C

Switching Power

150W

Maximum Operating Temperature

85°C

Coil Resistance

720Ω

Height

15.6mm

Width

10mm

Standards/Approvals

RoHS, VDE

Length

20mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH

LQ (ALQ) Series - PCB Relays


Introducing the Panasonic LQ (ALQ) Series of Power Relays. These relays are of Compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The LQ Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial equipment, Robot and power supply.

Features and Benefits


• Compact in size with high switching capacity

• Ambient temperature: –40°C to +85°C

• High surge voltage: 8000 V

• High breakdown voltage: 4000 V

• High insulation resistance

Applications:


• Refrigerators

• Cooking ovens

• Washing machine

• Air conditioners

• Motor control

• Robot

• Power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy