Panasonic PCB Power Relay, 24V dc Coil, 22A Switching Current, SPST
- RS Stock No.:
- 699-5572
- Mfr. Part No.:
- ALFG1PF24
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $1.82
View bulk pricing optionsSubtotal (1 unit)*
$5.96
(exc. GST)
$6.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $5.96 | - |
| 13 - 24 | $5.82 | $1.82 |
| 25 + | $5.74 | $5.50 |
*price indicative
- RS Stock No.:
- 699-5572
- Mfr. Part No.:
- ALFG1PF24
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALFG | |
| Terminal Type | Through Hole | |
| Switching Current | 22A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 5.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 410Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE, RoHS | |
| Width | 15.7mm | |
| Length | 30.1mm | |
| Coil Power | 1.4W | |
| Height | 23.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALFG | ||
Terminal Type Through Hole | ||
Switching Current 22A | ||
Switching AC Voltage 250V ac | ||
Switching Power 5.5kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 410Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE, RoHS | ||
Width 15.7mm | ||
Length 30.1mm | ||
Coil Power 1.4W | ||
Height 23.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
- RS Stock No. 1738846
- Mfr. Part No. ALFG1PF24
Each (In a Box of 50)
$5.814
- RS Stock No. 1738849
- Mfr. Part No. ALFG2PF24
Each (In a Box of 50)
$11.929
- RS Stock No. 6995581
- Mfr. Part No. ALFG2PF24
Each
$11.93
- RS Stock No. 1738843
- Mfr. Part No. ALFG1PF18
Each (In a Box of 50)
$5.814
Related links
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 5A Switching Current, SPST
- Panasonic PCB Power Relay 10A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST









