Panasonic PCB Power Relay, 12V dc Coil, 22A Switching Current, SPST
- RS Stock No.:
- 173-8845
- Mfr. Part No.:
- ALFG1PF12
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$290.00
(exc. GST)
$319.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $5.80 | $290.00 | - |
| 250 + | $5.22 | $261.00 | 10% |
*price indicative
- RS Stock No.:
- 173-8845
- Mfr. Part No.:
- ALFG1PF12
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | ALFG | |
| Terminal Type | Through Hole | |
| Switching Current | 22A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 5.5kVA | |
| Coil Resistance | 103Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 15.7mm | |
| Standards/Approvals | UL, RoHS, VDE | |
| Length | 30.1mm | |
| Coil Power | 1.4W | |
| Height | 23.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series ALFG | ||
Terminal Type Through Hole | ||
Switching Current 22A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 5.5kVA | ||
Coil Resistance 103Ω | ||
Maximum Operating Temperature 60°C | ||
Width 15.7mm | ||
Standards/Approvals UL, RoHS, VDE | ||
Length 30.1mm | ||
Coil Power 1.4W | ||
Height 23.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
Related links
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 22A Switching Current, SPST
- Panasonic PCB Power Relay 16A Switching Current, SPST
- Panasonic PCB Power Relay 30A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 90A Switching Current, SPST
