Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.34

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
  • Plus 40 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.34-
25 - 49$7.162%
50 - 99$6.975%
100 - 249$6.787%
250 +$6.619%

*price indicative

Packaging Options:
RS Stock No.:
683-9797
Mfr. Part No.:
G6RL-1-ASI DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6RL

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching Power

150W

Switching DC Voltage

300V dc

Switching AC Voltage

300V ac

Maximum Operating Temperature

85°C

Coil Resistance

113Ω

Height

12.3mm

Length

28.5mm

Standards/Approvals

VDE, UL, RoHS

Width

10mm

Coil Power

220mW

Contact Material

Silver Alloy

G6RL Series


Available in SPST-NO and SPDT contact forms

Low profile: 12.3mm max height

Flux proof

Clearance and creepage distance 10 mm

Low coil power consumption: 220mW (typical)

Approvals

UL 508 (File no. E41643), VDE

  • RS Stock No. 6839797P
  • Mfr. Part No. G6RL-1-ASI DC5
Each (Supplied in a Bag)
$7.34
  • RS Stock No. 6838716P
  • Mfr. Part No. G2R-1A DC5
Each (Supplied in a Tray)
$5.41
  • RS Stock No. 6839188P
  • Mfr. Part No. G5LE-1A 5DC
Each (Supplied in a Box)
$2.73
  • RS Stock No. 6839188
  • Mfr. Part No. G5LE-1A 5DC
Each (In a Pack of 5)
$2.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy