Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9772
- Mfr. Part No.:
- G6RL-1A-ASI DC24
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $6.42 |
| 25 - 49 | $6.24 |
| 50 - 99 | $6.05 |
| 100 - 249 | $5.93 |
| 250 + | $5.80 |
*price indicative
- RS Stock No.:
- 683-9772
- Mfr. Part No.:
- G6RL-1A-ASI DC24
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6RL | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 300V dc | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 2.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 28.5mm | |
| Coil Power | 220mW | |
| Standards/Approvals | RoHS, UL, VDE | |
| Height | 12.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6RL | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 300V dc | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 2.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 28.5mm | ||
Coil Power 220mW | ||
Standards/Approvals RoHS, UL, VDE | ||
Height 12.3mm | ||
Contact Material Silver Alloy | ||
G6RL Series
Available in SPST-NO and SPDT contact forms
Low profile: 12.3mm max height
Flux proof
Clearance and creepage distance 10 mm
Low coil power consumption: 220mW (typical)
Approvals
UL 508 (File no. E41643), VDE
- RS Stock No. 6839772P
- Mfr. Part No. G6RL-1A-ASI DC24
Each (Supplied in a Bag)
$6.42
- RS Stock No. 0419299P
- Mfr. Part No. G6RL-1A DC24
Each (Supplied in a Box)
$6.79
- RS Stock No. 0419299
- Mfr. Part No. G6RL-1A DC24
Each
$6.79
- RS Stock No. 7894669
- Mfr. Part No. G2R-1A DC24
Each
$15.51
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT










