Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 366-287
- Distrelec Article No.:
- 301-18-629
- Mfr. Part No.:
- G2R-1-E DC5
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.77
(exc. GST)
$11.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $10.77 |
| 25 - 49 | $10.62 |
| 50 - 99 | $10.38 |
| 100 - 249 | $10.10 |
| 250 + | $9.80 |
*price indicative
- RS Stock No.:
- 366-287
- Distrelec Article No.:
- 301-18-629
- Mfr. Part No.:
- G2R-1-E DC5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R-1 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 4kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 47Ω | |
| Height | 25.5mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Coil Power | 0.53VA | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R-1 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 440V ac | ||
Switching Power 4kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 47Ω | ||
Height 25.5mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Coil Power 0.53VA | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
Related links
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
