Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 176-2886
- Mfr. Part No.:
- HF33F/012-HSL3F
- Brand:
- Hongfa Europe GMBH
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 405 unit(s) ready to ship from another location
- Plus 330 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.358 | $21.79 |
*price indicative
- RS Stock No.:
- 176-2886
- Mfr. Part No.:
- HF33F/012-HSL3F
- Brand:
- Hongfa Europe GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | HF33F | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.3kVA | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 320Ω | |
| Coil Power | 200mW | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Height | 15.3mm | |
| Length | 20.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series HF33F | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.3kVA | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 320Ω | ||
Coil Power 200mW | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Height 15.3mm | ||
Length 20.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa Europe GMBH SPNO Non-Latching Relay
The Hongfa SPNO non-latching PCB mount relay has a low mounting height of 15.3mm. It is actuated with the help of a 12VDC coil and up to 10A DC/AC current through the coil for the relay to switch position. It has silver alloy contact.
Features and Benefits
• Provides high power switching up to 200mW in case of DC
• Wide operating temperature range of -40°C and 70°C
• Isolation between coil and contact is 4kV
• Durability up to 5 x 106 cycles
• Environmental friendly product
• Flux proofed type
Applications
• Automotive engines and household appliances
• Industrial machinery and medical equipment
• Telecommunication equipment
- RS Stock No. 2765970
- Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572
- RS Stock No. 6803773
- Mfr. Part No. RT314F24
Each
$17.89
- RS Stock No. 2051877
- Mfr. Part No. G2R-1 DC48
Each
$9.35
- RS Stock No. 8423451
- Mfr. Part No. C10-A10X/024VDC
Each
$67.19
Related links
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST












