Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
683-9788
Mfr. Part No.:
G6RL-1-ASI DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G6RL

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

400V ac

Switching DC Voltage

300V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Coil Resistance

2.6kΩ

Maximum Operating Temperature

85°C

Coil Power

220mW

Length

28.5mm

Standards/Approvals

RoHS, UL, VDE

Height

12.3mm

Width

10mm

Contact Material

Silver Alloy

G6RL Series


Available in SPST-NO and SPDT contact forms

Low profile: 12.3mm max height

Flux proof

Clearance and creepage distance 10 mm

Low coil power consumption: 220mW (typical)

Approvals

UL 508 (File no. E41643), VDE

  • RS Stock No. 0419366
  • Mfr. Part No. G6RL-1 DC24
Each
$6.23
  • RS Stock No. 4341591
  • Mfr. Part No. G5Q-1 DC24 (TY)
Each
$5.75
  • RS Stock No. 6867045
  • Mfr. Part No. G2R-14 DC24
Each
$6.28
  • RS Stock No. 6867045P
  • Mfr. Part No. G2R-14 DC24
Each (Supplied in a Bag)
$6.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy