Aratas PCB Power Relay, 12V dc Coil, 3A Switching Current, SPST

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.81

(exc. GST)

$21.79

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Final 120 unit(s) shipping from 20 November 2026

Units
Per unit
Per Pack*
Saving
5 - 120$3.962$19.81-
125 - 245$3.864$19.322%
250 - 495$3.766$18.834%
500 - 1245$3.67$18.357%
1250 +$3.576$17.889%

*price indicative

Packaging Options:
RS Stock No.:
683-9191
Distrelec Article No.:
304-35-523
Mfr. Part No.:
G5NB-1A DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

Through Hole

Switching Current

3A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

90W

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Width

7.2mm

Standards/Approvals

CSA, EN, RoHS, UL, VDE

Coil Power

0.2W

Length

20.5mm

Height

15.3mm

Contact Material

Silver Alloy

G5NB Series


Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts

High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts

Highly efficient magnetic circuit for high sensitivity (200 mW)

Tracking resistance: CTI>250

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy