Aratas PCB Power Relay, 5V dc Coil, 3A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $260.00

View bulk pricing options

Subtotal (1 tray of 500 units)*

$1,564.50

(exc. GST)

$1,721.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
500 - 2000$3.129$1,564.50-
2500 +$3.025$1,512.50$260.00

*price indicative

RS Stock No.:
213-2129
Mfr. Part No.:
G5NB-1A4 DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

PCB Pin

Switching Current

3A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

375VA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

125Ω

Coil Power

200mW

Length

20.5mm

Height

15.3mm

Standards/Approvals

RoHS

Width

7.2mm

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G5NB PCB Power Relay has 1-pole 3A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.

Highly efficient magnetic circuit for high sensitivity (200 mW)

PCB terminals

G5NB Series


Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts

High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts

Highly efficient magnetic circuit for high sensitivity (200 mW)

Tracking resistance: CTI>250

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy