Omron PCB Mount Power Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 213-2124
- Mfr. Part No.:
- G5NB-1A DC24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-2124
- Mfr. Part No.:
- G5NB-1A DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | G5NB | |
| Coil Resistance | 2880Ω | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 4kV ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Latching No | ||
Series G5NB | ||
Coil Resistance 2880Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kV ac | ||
- COO (Country of Origin):
- MY
G5NB Series
Compact slim body (20.5x15.3x7.2mm) single pole relays with high isolation between coil and contacts
High withstand voltage rating of 10kV (1.2 x 50μs) between coil and contacts
Highly efficient magnetic circuit for high sensitivity (200 mW)
Tracking resistance: CTI>250
Approvals
UL, CSA, VDE
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Omron PCB Mount Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST











