Aratas PCB Power Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 213-2134
- Mfr. Part No.:
- G5NB-1A-E DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.37
(exc. GST)
$4.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 55 left, shipping from 23 November 2026
- Plus 282 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $4.37 |
| 125 - 249 | $4.30 |
| 250 + | $4.26 |
*price indicative
- RS Stock No.:
- 213-2134
- Mfr. Part No.:
- G5NB-1A-E DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G5NB | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1.3kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 7.2mm | |
| Coil Power | 200mW | |
| Height | 15.3mm | |
| Length | 20.5mm | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G5NB | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Switching Power 1.3kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 7.2mm | ||
Coil Power 200mW | ||
Height 15.3mm | ||
Length 20.5mm | ||
Contact Resistance 100mΩ | ||
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
Highly efficient magnetic circuit for high sensitivity (200 mW)
PCB terminals
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, 1 NO
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 15A Switching Current, SPST
