Aratas PCB Power Relay, 12V dc Coil, 12A Switching Current, SPST
- RS Stock No.:
- 686-7098
- Mfr. Part No.:
- G2RL-1A DC12
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.33
(exc. GST)
$3.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.33 |
| 25 - 49 | $3.32 |
| 50 - 99 | $3.27 |
| 100 - 249 | $3.19 |
| 250 + | $3.11 |
*price indicative
- RS Stock No.:
- 686-7098
- Mfr. Part No.:
- G2RL-1A DC12
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | Through Hole | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Standards/Approvals | UL, CSA, EN, IEC, RoHS, VDE | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type Through Hole | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Standards/Approvals UL, CSA, EN, IEC, RoHS, VDE | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Related links
- Omron PCB Power Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron Through Hole Power Relay 12A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Non-Latching Relay 12A Switching Current, SPST
- Omron PCB Power Relay 12A Switching Current, SPDT
- Omron PCB Relay 23A Switching Current, SPST
