Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current
- RS Stock No.:
- 257-7402
- Mfr. Part No.:
- 622282300000
- Brand:
- Finder
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.83
(exc. GST)
$37.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.83 |
- RS Stock No.:
- 257-7402
- Mfr. Part No.:
- 622282300000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPDT
- Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, DPST
- Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching Current