TE Connectivity PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 161-3983
- Mfr. Part No.:
- RT334730
- Brand:
- TE Connectivity
Price (ex. GST) Each (In a Box of 20)
$9.041
(exc. GST)
$9.945
(inc. GST)
5330 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $9.041 | $180.82 |
40 - 60 | $8.815 | $176.30 |
80 + | $8.68 | $173.60 |
*price indicative
- RS Stock No.:
- 161-3983
- Mfr. Part No.:
- RT334730
- Brand:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current
- RS PRO PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT