TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 680-3710
- Distrelec Article No.:
- 137-20-661
- Mfr. Part No.:
- RT174012
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $0.25
View bulk pricing optionsSubtotal (1 unit)*
$9.31
(exc. GST)
$10.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 253 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.31 | - |
| 5 + | $9.26 | $0.25 |
*price indicative
- RS Stock No.:
- 680-3710
- Distrelec Article No.:
- 137-20-661
- Mfr. Part No.:
- RT174012
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | RT1 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 576Ω | |
| Height | 15.7mm | |
| Standards/Approvals | VDE, RoHS, IEC 60335-1 | |
| Width | 12.7mm | |
| Length | 29mm | |
| Coil Power | 250mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series RT1 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 576Ω | ||
Height 15.7mm | ||
Standards/Approvals VDE, RoHS, IEC 60335-1 | ||
Width 12.7mm | ||
Length 29mm | ||
Coil Power 250mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
RT1 Series - Sensitive Coil Relays
Ultra high Coil sensitivity 250mW
3.5mm pinning
Switching voltage: 250Vac
H 15.7 , W 29 , D 12.7 mm
Applications: Temperature control, Domestic applications
Approvals
UL, CSA, VDE
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
