TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 164-0199
- Mfr. Part No.:
- T77S1D10-12
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$2,064.50
(exc. GST)
$2,271.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $4.129 | $2,064.50 |
| 1000 - 1500 | $4.025 | $2,012.50 |
| 2000 + | $3.963 | $1,981.50 |
*price indicative
- RS Stock No.:
- 164-0199
- Mfr. Part No.:
- T77S1D10-12
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | T77 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 320Ω | |
| Height | 14.7mm | |
| Length | 18.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series T77 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 320Ω | ||
Height 14.7mm | ||
Length 18.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
T77 Series
10 Amp miniature PCB Relay
Immersion cleanable case
Operating Temperature Range -40 → +85°C
Contact Material Ag Alloy
- RS Stock No. 6802584
- Mfr. Part No. T77S1D10-12
Each
$6.38
- RS Stock No. 6802584P
- Mfr. Part No. T77S1D10-12
Each (Supplied in a Bag)
$6.38
- RS Stock No. 7196341
- Mfr. Part No. OJE-SS-112HM,000
Each
$4.68
- RS Stock No. 7196341P
- Mfr. Part No. OJE-SS-112HM,000
Each (Supplied in a Box)
$4.68
Related links
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 30A Switching Current, SPST
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- TE Connectivity DIN Rail Power Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Relay 10A Switching Current, SPST
- TE Connectivity PCB Power Relay 10A Switching Current, SPST








