TE Connectivity PCB Power Relay, 12V dc Coil, 12A Switching Current, SPDT

Get a bulk buy discount

Add 5 more to save $41.85

View bulk pricing options

Subtotal (1 unit)*

$46.62

(exc. GST)

$51.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$46.62-
5 +$38.25$41.85

*price indicative

RS Stock No.:
256-3430
Distrelec Article No.:
137-21-231
Mfr. Part No.:
RP412012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

RPII

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

270Ω

Standards/Approvals

RoHS

Length

29mm

Coil Power

500mW

Height

25.5mm

Width

12.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

TE Connectivity RPII Series PCB Power Relay


RPII series PCB power relays with 500mW coil power available with SPST, SPDT and DPDT contact configurations. Part numbers RP3-XXXX and RP4-XXXX are flux proof. Part numbers RP7-XXXX and RP8-XXXX are wash tight.

Coil power: 500 mW

Operating temperature range: -40 to +70°C

Switching voltage: 250Vac

Creepage and clearance: 8mm

Applications: Power supply, domestic equipment, heating control, etc

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy