TE Connectivity PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $4.60

View bulk pricing options

Subtotal (1 unit)*

$11.77

(exc. GST)

$12.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,431 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.77-
10 - 49$11.31$4.60
50 - 99$10.82$47.50
100 - 249$10.28$149.00
250 +$9.78$497.50

*price indicative

RS Stock No.:
277-7221
Mfr. Part No.:
4-1393238-4 RTB74012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

SCHRACK Power PCB Relay RT1

Terminal Type

Solder

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

360Ω

Maximum Operating Temperature

85°C

Coil Power

300mW

Width

12.7mm

Length

29mm

Standards/Approvals

CCSAUS, CQC, cULus, VDE

Height

15.7mm

Contact Material

Silver Alloy

The TE Connectivity Schrack Power standard PCB Relay has monostable, DC magnetic system. Its relay terminal type is PCB-THT and plug-In.

Mounting type is PCB and Socket

UL Coil Insulation Class F coil feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy