TE Connectivity Flange Power Relay, 240V ac Coil, 30A Switching Current, DPST
- RS Stock No.:
- 680-2650
- Mfr. Part No.:
- T92S7A22-240=T92
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$111.02
(exc. GST)
$122.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $111.02 | - |
| 8 - 14 | $109.91 | - |
| 15 + | $107.44 | 3% |
*price indicative
- RS Stock No.:
- 680-2650
- Mfr. Part No.:
- T92S7A22-240=T92
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPST | |
| Mount Type | Flange | |
| Series | T92 | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 65°C | |
| Coil Resistance | 3.8kΩ | |
| Width | 34.5mm | |
| Coil Power | 1.7W | |
| Length | 68.6mm | |
| Standards/Approvals | RoHS, IEC 61810 | |
| Height | 38mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPST | ||
Mount Type Flange | ||
Series T92 | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 65°C | ||
Coil Resistance 3.8kΩ | ||
Width 34.5mm | ||
Coil Power 1.7W | ||
Length 68.6mm | ||
Standards/Approvals RoHS, IEC 61810 | ||
Height 38mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity T92 Series PCB and Panel Mount Relays
T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).
T92 series relays with part numbers T92XXX1X-XX are PCB mount
T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals
T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for Coil and 6.35mm for contacts.
30A DPST- NO & DPDT Switching capabilities
New screw Terminal version
Operating Temperature Range: -40 → +65°C
Contact Material AgCdO
Related links
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, DPDT
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
