TE Connectivity Flange Power Relay, 120V ac Coil, 30A Switching Current, DPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 30 units)*

$1,717.80

(exc. GST)

$1,889.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
30 - 120$57.26$1,717.80
150 +$51.535$1,546.05

*price indicative

RS Stock No.:
164-0202
Mfr. Part No.:
T92P7A22-120=T92
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

Flange

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-55°C

Switching AC Voltage

600V ac

Switching DC Voltage

28V dc

Maximum Operating Temperature

65°C

Coil Resistance

950Ω

Standards/Approvals

REACH, UL 508, UL 873, UL E58304 (Recognised and Listed), VDE 40019600, IEC 61810, CHINA RoHS, CSA LR48471, EU RoHS/ELV, Halogen content

Coil Power

4.0VA

Width

34.5mm

Length

68.6mm

Height

38mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity T92 Series PCB and Panel Mount Relays


T92 Series PCB and panel mount relays have with a 30A switching current and a choice of DPST or DPDT contact configurations. These PCB and panel mount relays are available with dust protected plastic cases (part numbers starting T92P) or with wash tight, tape sealed plastic cases (part numbers starting T92S).

T92 series relays with part numbers T92XXX1X-XX are PCB mount

T92 series relays with part numbers T92XXX2X-XX are panel mount via a flanged cover with 6.35 x 0.81mm QC terminals

T92 series relays with part numbers T92XXX3X-XX are panel mount via a flanged cover with 4.75 x 0.81mm QC terminals for Coil and 6.35mm for contacts.

30A DPST- NO & DPDT Switching capabilities

New screw Terminal version

Operating Temperature Range: -40 → +65°C

Contact Material AgCdO

Each
$60.03
  • RS Stock No. 2355481
  • Mfr. Part No. T92P7A22-240 6-1393211-2
Each
$68.51
1 Pack of 4
$384.46
Each (In a Pack of 10)
$39.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy