TE Connectivity Flange Power Relay, 24V dc Coil, 30A Switching Current, DPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.59

(exc. GST)

$50.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 833 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$45.59
10 - 19$44.49
20 +$42.91

*price indicative

RS Stock No.:
235-5475
Distrelec Article No.:
137-21-492
Mfr. Part No.:
T92P7D22-24 7-1393211-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

Flange

Series

T92

Terminal Type

Quick Connect

Switching Current

30A

Switching AC Voltage

600V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Standards/Approvals

RoHS

Width

34.5mm

Height

38mm

Coil Power

1.7W

Length

68.6mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

TE Connectivity Non-latching Relay


The TE Connectivity T92 series panel mount general-purpose high power relay has a contact configuration of DPNO. This quick-connect relay is actuated with 24VDC coil voltage and 30A switching current. This series relay is designed to control compressor loads to 3.5 tons, 25.3FLA and 110LRA.

Features and Benefits


Coil resistance is 350ohm

Contact material is silver cadmium oxide (AgCdO)

Meets VDE 8mm spacing, 4kV dielectric coil to contacts

Operating temperature ranges between -40°C and 65°C

Certifications


CSA certified

UL listed

VDE approved

Approvals

UL; CSA; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy