Releco PCB Power Relay, 12V dc Coil, 5A Switching Current, DPDT

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$45.73

(exc. GST)

$50.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$45.73-
25 - 49$44.951%
50 +$44.452%

*price indicative

RS Stock No.:
613-8016
Mfr. Part No.:
C12A21X12D
Brand:
Releco
Find similar products by selecting one or more attributes.
Select all

Brand

Releco

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

C12

Terminal Type

Through Hole

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

1.2kVA

Switching AC Voltage

250V

Coil Resistance

224Ω

Maximum Operating Temperature

60°C

Coil Power

700mW

Length

28.8mm

Standards/Approvals

CSA, EN, IEC, RoHS, UL

Height

35.4mm

Contact Material

Gold Plated

COO (Country of Origin):
ES

5A DPCO - C12 Series


Robust industrial terminals

LED indication and mechanical flag indicator

Dual function test button, push to test or lift to latch

Maximum switching voltage of 250Vac

Operating temperature range: -20 to +60°C.

Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy