Releco Power Relay, 12V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 213-0787
- Mfr. Part No.:
- C9-R21 / DC 12 V
- Brand:
- Releco
Get a bulk buy discount
Add 12 more to save $29.40
View bulk pricing optionsSubtotal (1 unit)*
$125.32
(exc. GST)
$137.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $125.32 | - |
| 12 - 24 | $122.87 | $29.40 |
| 25 + | $121.06 | $106.50 |
*price indicative
- RS Stock No.:
- 213-0787
- Mfr. Part No.:
- C9-R21 / DC 12 V
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Series | C9 | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 120V ac | |
| Switching Power | 600kVA | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 100Ω | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL | |
| Coil Power | 1.2W | |
| Width | 28mm | |
| Length | 21mm | |
| Height | 37.5mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Series C9 | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 120V ac | ||
Switching Power 600kVA | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 100Ω | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL | ||
Coil Power 1.2W | ||
Width 28mm | ||
Length 21mm | ||
Height 37.5mm | ||
Contact Material Gold Plated | ||
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.
Contacts remain latched on even after the supply is removed from the 'set' input
Contacts are switched off by pulsing the 'reset' input
Relay socket also available (see stock no. 437-783)
Approvals
UL; LLOYD'S; CSA; SEV; NEMKO; SETI; SEMKO; DEMKO; OVE
- RS Stock No. 8841446
- Mfr. Part No. RXM2AB2FD
Each
$16.22
- RS Stock No. 0350585
- Mfr. Part No. 60.12.9.012.0040
Each
$32.71
- RS Stock No. 8423451
- Mfr. Part No. C10-A10X/024VDC
Each
$67.19
Related links
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Releco Power Relay 10A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, 4PDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, 4PDT
- Releco Power Relay 5A Switching Current, 4PDT











