Releco PCB Power Relay, 24V ac/dc Coil, 5A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.32

(exc. GST)

$64.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 02 November 2026
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$58.32
25 - 49$57.88
50 +$56.94

*price indicative

RS Stock No.:
613-8072
Mfr. Part No.:
C12A21BX24AD
Brand:
Releco
Find similar products by selecting one or more attributes.
Select all

Brand

Releco

Product Type

Power Relay

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mount Type

PCB

Series

C12

Terminal Type

Through Hole

Switching Current

5A

Switching Power

1.2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V

Switching DC Voltage

30V dc

Maximum Operating Temperature

60°C

Coil Resistance

742Ω

Length

28.8mm

Coil Power

700mW

Height

35.4mm

Standards/Approvals

EN, UL, RoHS, IEC, CSA

Contact Material

Gold Plated

RELECO Non Latching Relay


The RELECO C12 series 2-pole PCB mount non-latching relay has a contact configuration of DPDT. It is actuated with a 24VDC/AC coil and 5A switching current. This relay has a test button, LED indicator and mechanical flag indicator. The test button is colour coded and dual function, push to test or lift to latch.

Features and Benefits


Coil power is 700mW

Robust industrial terminal blades

Operating temperature ranges between -20°C and 60°C

Certifications


IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy