Releco PCB Power Relay, 115V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 613-8050
- Mfr. Part No.:
- C12A21X115A
- Brand:
- Releco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.15
(exc. GST)
$50.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $46.15 |
| 25 - 49 | $44.88 |
| 50 + | $43.61 |
*price indicative
- RS Stock No.:
- 613-8050
- Mfr. Part No.:
- C12A21X115A
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Coil Voltage | 115V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | C12 | |
| Terminal Type | Through Hole | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.2kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 7.3kΩ | |
| Length | 28.8mm | |
| Height | 35.4mm | |
| Coil Power | 1.1W | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Coil Voltage 115V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series C12 | ||
Terminal Type Through Hole | ||
Switching Current 5A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.2kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 7.3kΩ | ||
Length 28.8mm | ||
Height 35.4mm | ||
Coil Power 1.1W | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- ES
5A DPCO - C12 Series
Robust industrial terminals
LED indication and mechanical flag indicator
Dual function test button, push to test or lift to latch
Maximum switching voltage of 250Vac
Operating temperature range: -20 to +60°C.
Accessories available separately include 16mm wide sockets, bridge bar for linking coil A2 connection and bridge bars for linking contact side
Related links
- Releco Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Releco PCB Power Relay 6A Switching Current, SPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
