Releco PCB Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 613-8022
- Mfr. Part No.:
- C12A21X24D
- Brand:
- Releco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.65
(exc. GST)
$45.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $41.65 |
| 25 - 49 | $41.14 |
| 50 + | $40.32 |
*price indicative
- RS Stock No.:
- 613-8022
- Mfr. Part No.:
- C12A21X24D
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | C12 | |
| Terminal Type | Quick Connect | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 1.2kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 742Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CSA, EN, IEC, UL | |
| Length | 28.8mm | |
| Coil Power | 700mW | |
| Height | 35.4mm | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series C12 | ||
Terminal Type Quick Connect | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Switching Power 1.2kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 742Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CSA, EN, IEC, UL | ||
Length 28.8mm | ||
Coil Power 700mW | ||
Height 35.4mm | ||
Contact Material Gold Plated | ||
RELECO Non Latching Relay
The RELECO C12 series 2-pole PCB mount non-latching relay has a contact configuration of DPDT. It is actuated with a 24VDC coil and 5A switching current. This relay has a test button, LED indicator and mechanical flag indicator. The test button is colour coded and dual function, push to test or lift to latch.
Features and Benefits
Coil power is 700mW
Robust industrial terminal blades
Operating temperature ranges between -20°C and 60°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 6A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, DPDT
- Releco PCB Power Relay 10A Switching Current, DPDT
