Recently searched

    Finder PCB Mount Power Relay Module, 24V ac Coil, 16A Switching Current, SPDT

    Subtotal (1 pack of 50 units)**

    $826.20

    (exc. GST)

    $908.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +$16.524$826.20

    **price indicative

    RS Stock No.:
    248-1965
    Mfr. Part No.:
    406180244000
    Brand:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Coil Voltage

    24V ac

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    16A

    Number of Poles

    1

    Latching

    No

    Related links