Finder Power Relay, 110V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 534-5083
- Distrelec Article No.:
- 137-44-392
- Mfr. Part No.:
- 46.52.8.110.0040
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.94
(exc. GST)
$30.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 384 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.94 |
| 25 - 49 | $27.38 |
| 50 + | $27.03 |
*price indicative
- RS Stock No.:
- 534-5083
- Distrelec Article No.:
- 137-44-392
- Mfr. Part No.:
- 46.52.8.110.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 15V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 6.9kΩ | |
| Coil Power | 1.2W | |
| Width | 12.4mm | |
| Length | 29mm | |
| Standards/Approvals | CE, EAC, RoHS | |
| Height | 32.8mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 15V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 6.9kΩ | ||
Coil Power 1.2W | ||
Width 12.4mm | ||
Length 29mm | ||
Standards/Approvals CE, EAC, RoHS | ||
Height 32.8mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 46 series Power Relay, 110V AC Coil Voltage, 8A Switching Current - 46.52.8.110.0040
This power relay is a versatile component designed for various automation applications. Offering a compact design, it measures 29mm in length, 12.4mm in depth, and 32.8mm in height. With a coil voltage of 110V AC and a robust DPDT configuration, this relay is ideal for controlling multiple circuits efficiently.
Features & Benefits
• Quick connect terminal type ensures easy installation and removal
• Maximum operating temperature up to +70°C for enhanced durability
• High isolation of 6 kV between coil and contacts improves safety
• Designed for a life expectancy of 100,000 cycles for reliable performance
• Switching current capability of 8A supports a range of applications
• Latching functionality allows for continuous operation without power
Applications
• Used in general-purpose automation systems
• Suitable for electrical distribution control panels
• Applied in elevating equipment like hoists and cranes
• Functions effectively in tunnel and road lighting systems
• Ideal for implementation in bottling plants
What is the coil power consumption of this device?
The relay operates with a power consumption of 1.2W, making it efficient for energy management in automation tasks.
How does the contact configuration affect its functionality?
The DPDT configuration allows for multiple circuits to be controlled simultaneously, enhancing its functionality in complex systems.
What are the implications of its high isolation rating?
With a 6 kV isolation between the coil and contacts, this relay promotes safety by preventing electrical faults from affecting the control circuitry.
Can the relay withstand extreme temperatures?
Yes, it functions well within a temperature range of -40°C to +70°C, ensuring reliability in diverse environmental conditions.
Approvals
UL recognised
Related links
- Finder Power Relay 8A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Finder Power Relay 20A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Finder PCB Relay 8A Switching Current, DPDT
