Finder PCB Relay, 110V ac Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 376-818
- Distrelec Article No.:
- 301-76-514
- Mfr. Part No.:
- 40.52.8.110.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.78
(exc. GST)
$34.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 352 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $31.78 |
| 25 - 49 | $31.55 |
| 50 - 99 | $30.94 |
| 100 - 249 | $30.20 |
| 250 + | $29.42 |
*price indicative
- RS Stock No.:
- 376-818
- Distrelec Article No.:
- 301-76-514
- Mfr. Part No.:
- 40.52.8.110.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Solder | |
| Switching Current | 8A | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 6.9kΩ | |
| Height | 25mm | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Solder | ||
Switching Current 8A | ||
Switching Power 2kVA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 6.9kΩ | ||
Height 25mm | ||
Width 12.4mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 1.2W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT

Finder Series 40 Power Relay, DPDT Contact Configuration, 110V AC Coil Voltage - 40.52.8.110.0000
This power relay is designed for high-voltage applications. With a coil voltage of 110 V AC, it effectively manages electrical current switching in numerous devices. The relay features a double-pole, double-throw (DPDT) configuration, making it appropriate for complex circuits that require flexible control. Its compact PCB mounting type enables straightforward integration into electronic systems, enhancing functionality in automation and control environments.
Features & Benefits
• Maximum switching voltage of 400 V AC to manage substantial power loads
• Utilises silver alloy contact material for improved conductivity and longevity
• 8A switching capability to operate a broad range of electrical devices
• 6 kV insulation between the coil and contact, ensuring safety during operation
• Non-latching design for simplified control in standard applications
Applications
• Control panels in electrical distribution systems
• Automation systems for blinds, grilles, and shutters
• Medical and dental equipment requiring precise control
• Vending machines for consistent operational performance
• Door and gate openers to enhance security and access control
Is it compatible with various automation systems?
Yes, it is suitable for a wide range of automation applications due to its adaptable design.
What is the installation process for this type of relay?
The relay can be easily installed on a PCB using through-hole mounting, ensuring secure connections.
Can it operate under extreme temperatures?
Yes, it performs effectively within the temperature range of -40°C to +85°C without performance issues.
How does the switching capacity affect its usage?
The 8A switching capacity enables control of numerous devices, making it suitable for demanding applications.
What maintenance is required for optimal performance?
Regular inspections are recommended to ensure secure connections and clean contacts for efficient operation.
Related links
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
- Finder Non-Latching Relay 8A Switching Current, DPDT
- Finder PCB Relay 8A Switching Current, 2 CO
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Schneider Electric PCB Power Relay 8A Switching Current, DPDT
- Relpol PCB Power Relay 8A Switching Current, DPDT
- RS PRO Power Relay 8A Switching Current, DPDT
