Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 282-6679
- Mfr. Part No.:
- 628280244000
- Brand:
- Finder
Subtotal (1 unit)*
$48.33
(exc. GST)
$53.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.33 |
*price indicative
- RS Stock No.:
- 282-6679
- Mfr. Part No.:
- 628280244000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 8.5kΩ | |
| Width | 35.8mm | |
| Standards/Approvals | cURus, EAC | |
| Length | 68mm | |
| Coil Power | 2.2W | |
| Height | 38.2mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 8.5kΩ | ||
Width 35.8mm | ||
Standards/Approvals cURus, EAC | ||
Length 68mm | ||
Coil Power 2.2W | ||
Height 38.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 24V AC Coil Voltage, 16A Switching Current - 628280244000
This power relay operates at a coil voltage of 24V AC and includes a double pole, double throw (DPDT) configuration. Designed for flange mounting, it provides outstanding performance within a maximum switching voltage of 400V AC and 220V DC. With a rated current of 16A, this relay is robust and reliable, ensuring that it meets industrial requirements efficiently. Key specifications include a life expectancy of 100,000 cycles and excellent insulation between the coil and contact.
Features & Benefits
• Reinforced insulation ensures high safety and reliability
• Maximum switching current of 120A for strong applications
• Compact flange mount design allows for easy installation
• Six kV isolation protects against electrical surges
• Designed for multiple industrial applications and environments
• Single coil for simplified control and management
Applications
• Ideal for road and tunnel lighting systems
• Suitable for industrial furnaces and ovens
• Utilised in electric power control systems
• Effective for managing burners, boilers, and furnaces
• Functions well in industrial motors and tool
How does the insulation rating enhance performance and safety in high voltage applications?
The reinforced insulation between the coil and contacts provides a dielectric strength of six kV, significantly enhancing the relay's ability to withstand electrical surges while ensuring safe operation in high voltage scenarios.
What advantages do the design specifications provide for installation in various environments?
The flange mount design simplifies installation, allowing it to fit securely in tight spaces while the ambient temperature range of -40°C to +70°C enables reliable performance across diverse environmental conditions, catering to various industrial needs.
Can this relay support dual AC and DC applications effectively?
Yes, it supports both AC and DC applications, accommodating a broad range of operational needs, making it versatile for different electrical setups in industrial systems.
- RS Stock No. 2826686
- Mfr. Part No. 628290244000
Each
$49.89
- RS Stock No. 2826681
- Mfr. Part No. 628280244300
Each
$51.39
- RS Stock No. 2826672
- Mfr. Part No. 623290244040
Each
$53.92
- RS Stock No. 2826666
- Mfr. Part No. 622290244000
Each
$50.49
Related links
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
- Finder Flange Power Relay 16A Switching Current, 3PDT











