Finder Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 508-5551
- Distrelec Article No.:
- 137-44-385
- Mfr. Part No.:
- 46.61.8.024.0040
- Brand:
- Finder
Get a bulk buy discount
Add 25 more to save $16.25
View bulk pricing optionsSubtotal (1 unit)*
$22.76
(exc. GST)
$25.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $22.76 | - |
| 25 - 49 | $22.11 | $16.25 |
| 50 + | $21.64 | $56.00 |
*price indicative
- RS Stock No.:
- 508-5551
- Distrelec Article No.:
- 137-44-385
- Mfr. Part No.:
- 46.61.8.024.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | 46 | |
| Terminal Type | Quick Connect | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 16V dc | |
| Switching Power | 4kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 320Ω | |
| Height | 32.8mm | |
| Length | 29mm | |
| Standards/Approvals | VDE, RoHS, RINA, EN, EAC, cURus, CSA, CE, CCC | |
| Width | 12.4mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series 46 | ||
Terminal Type Quick Connect | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 16V dc | ||
Switching Power 4kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 320Ω | ||
Height 32.8mm | ||
Length 29mm | ||
Standards/Approvals VDE, RoHS, RINA, EN, EAC, cURus, CSA, CE, CCC | ||
Width 12.4mm | ||
Coil Power 1.2W | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 46 Series Power Relay, 24V AC Coil Voltage, 16A Switching Current - 46.61.8.024.0040
This power relay is a versatile 24V AC relay ideal for various industrial applications. Compact in size with dimensions of 12.4mm x 32.8mm x 29mm, this specific relay boasts a robust contact configuration, making it suitable for a wide range of uses.
Features & Benefits
• Quick connect terminals provide quick installation
• Handles a switching current of up to 16A
• High isolation rating of 6 kV safeguards circuits
• Rated for a maximum switching voltage of 250V AC
• Designed for general-purpose automation tasks
Applications
• Used in control panels for electrical distribution
• Suitable for the lifts and elevators
• Ideal for use in shipyards and hoisting equipment
• Enhances efficiency in bottling plant operations
• Applicable in tunnel and road lighting systems
How does the maximum switching power affect diverse applications?
The maximum switching power of 4kVA allows the relay to effectively control a variety of loads, making it suitable for applications where higher power handling is required, such as in industrial machinery.
What type of environments can accommodate this relay?
The relay's operating temperature range of -40°C to +70°C enables it to function efficiently in both extremely cold and hot environments. Its design is particularly robust for industrial settings.
What methods are available for connecting this relay?
This relay features plug-in capabilities with quick-connect terminals, allowing for straightforward installations and easy replacements in existing setups. This facilitates maintenance and reduces downtime.
What factors contribute to the relay's long operational life?
A life expectancy of 100,000 cycles is supported by the use of AgNi contact material, which ensures excellent conductivity and minimal wear, making it dependable for repeated operations in demanding conditions.
Can this relay be used for both AC and DC applications?
While primarily designed for AC coils, this model fits well within the general-purpose realm and can manage specific DC configurations effectively, suitable for diverse electronic applications.
Approvals
UL recognised
Related links
- Finder Power Relay 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder Power Relay 16A Switching Current, 3PDT
- Finder Plug-in Power Relay 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
