Finder Plug In Power Relay Module, 120V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1428
- Mfr. Part No.:
- 466181204000T
- Brand:
- Finder
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$30.997
(exc. GST)
$34.097
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $30.997 | $309.97 |
*price indicative
- RS Stock No.:
- 248-1428
- Mfr. Part No.:
- 466181204000T
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 46 series 1CO (1 pole) 16 A relay for railyway applications in exterior light control, driver's control console, pantograph management, door control, internal light management, message panels infotainment, control and management of electric power,circuit breakers and switches, control panels, panels for electrical distribution.
AgSnO2 cadmium free contact material
120V ac voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
120V ac voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching...
- Finder Plug-In Mount Power Relay Module, 120V ac Coil, 16A...
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching Current
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 120V ac Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 120V ac Coil, 10A Switching Current
- Finder Plug-In Mount Power Relay Module, 120V ac Coil, 20A...
- Finder PCB Mount Power Relay Module, 120V ac Coil, 8A Switching Current