Finder PCB Power Relay, 24V dc Coil, 6A Switching Current, SPST
- RS Stock No.:
- 492-6697
- Distrelec Article No.:
- 304-00-902
- Mfr. Part No.:
- 32.21.7.024.2300
- Brand:
- Finder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-6697
- Distrelec Article No.:
- 304-00-902
- Mfr. Part No.:
- 32.21.7.024.2300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 32 | |
| Terminal Type | Through Hole | |
| Switching Current | 6A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 1.5kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2.9kΩ | |
| Width | 10mm | |
| Standards/Approvals | RoHS, EN, EAC, cURus | |
| Length | 20mm | |
| Height | 10.7mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 32 | ||
Terminal Type Through Hole | ||
Switching Current 6A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 1.5kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2.9kΩ | ||
Width 10mm | ||
Standards/Approvals RoHS, EN, EAC, cURus | ||
Length 20mm | ||
Height 10.7mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- SI
Finder 32 Series Power Relay, 20mm Length, 24V DC Coil Voltage - 32.21.7.024.2300
This power relay is a subminiature PCB mount relay designed for automation and control applications. With a coil voltage of 24V DC and compact dimensions of 20mm x 10mm x 10.7mm, it offers a durable solution for switching tasks. The device features a single pole, normally open (SPST) configuration, capable of handling a maximum switching current of 6A and voltage up to 250V AC.
Features & Benefits
• Compact design enables easy integration into electronic circuits
• Utilises low coil power of just 200mW for energy efficiency
• Features silver alloy contacts for enhanced conductivity
• Offers 20 million electrical cycles for long-lasting performance
• Ideal for through-hole mounting on circuit boards
• Operates in extreme temperatures from -40 °C to +85 °C
Applications
• Used in washing machines for automated control
• Implemented in Hi-Fi systems for signal switching
• Commonly found in control systems for reliable operation
• Essential in programmable controllers for automation tasks
• Applicable to electronic kits for hobbyist projects
What is the maximum switching power this relay can handle?
The maximum switching power for this relay is 1.5 kVA, which ensures efficient operation in various applications.
How does the coil resistance affect the relay's performance?
With a coil resistance of 2880 Ω, the relay minimises power consumption while still providing reliable switching capabilities.
What materials are used in the construction of the relay's contacts?
The contacts are made from silver alloy, which enhances conductivity and prolongs the device's operational life through reduced wear.
Can this relay be used in medical devices?
Yes, it is suitable for medical and dental applications due to its compact size and reliable performance specifications.
What is the expected lifespan of this relay under typical operating conditions?
This relay supports a lifespan of approximately 20 million electrical and mechanical cycles, making it highly durable for frequent use.
- RS Stock No. 1918467
- Mfr. Part No. 2-1393236-5
Each (In a Tube of 20)
$15.119
- RS Stock No. 1739004
- Mfr. Part No. APF10224
Each (In a Tube of 20)
$14.026
- RS Stock No. 7561313
- Mfr. Part No. V23092-A1024-A302 2-1393236-5
Each
$17.36
- RS Stock No. 6996465
- Mfr. Part No. APF10224
Each
$14.49
Related links
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPST
- Panasonic PCB Power Relay 6A Switching Current, SPST
- RS PRO PCB Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Power Relay 6A Switching Current, SPST
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT
- Finder PCB Power Relay 6A Switching Current, SPDT











