Aratas Panel Power Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.86

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 512 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$2.86
25 - 49$2.82
50 - 99$2.75
100 - 249$2.67
250 +$2.59

*price indicative

Packaging Options:
RS Stock No.:
479-6503
Mfr. Part No.:
G5Q-1-EU DC24 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Panel

Series

G5Q

Terminal Type

Through Hole

Switching Current

10A

Switching AC Voltage

400V ac

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Height

16.2mm

Width

10.3mm

Standards/Approvals

IEC, RoHS, UL, CE, EN

Length

20.3mm

Coil Power

400mW

Contact Material

Silver Alloy

G5Q-EU Series (European Version)


Compact single pole relay with high isolation between coil and contacts

Withstand impulse voltage of 8,000V between the coil and contacts

Low power consumption

UL class F coil insulation

Tracking resistance: CTI > 250

Ideal for HVAC applications

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy